Yageo Group CC0805KRX7RABB331

0805 330 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805KRX7RABB331.

IHS

Datasheet26 pages3 years ago

Future Electronics

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-11.38%

CAD Models

Download Yageo Group CC0805KRX7RABB331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.078
Stock
233,481
153,533
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
850 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 330pF 100volts X7R 10%
Samsung Electro-MechanicsCL21B331KBANNNC
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B301KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 300pF, Surface Mount, 0805 inch
KYOCERA AVX08055C331K4T2A
CAP CER 330PF 50V X7R 0805 / 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C331K4Z2A
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0805 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group CC0805KRX7RABB331 provided by its distributors.

0805 330 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 200V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
CC 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 330pF
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805
Cap, 330Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7RABB331

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.