Yageo Group CC0805JRNPO0BN820

100V 82pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN820.

IHS

Datasheet18 pages5 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
-0.18%

CAD Models

Download Yageo Group CC0805JRNPO0BN820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.03
Stock
147,860
320,000
Authorized Distributors
6
5
Capacitance
82 pF
82 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A820JAT2A
0805 82 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C820JB61PNC
CAP CER 82PF 50V C0G/NP0 0805 / 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Samsung Electro-MechanicsCL21C820JBANNNC
Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C820JBANNNL
Cap Ceramic 82pF 50V C0G 5% SMD 0805 125°C Paper T/R
Yageo GroupC0805C820J5GACTU
0805 C 82PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX08055A820JAT2A
50V 82pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN820 provided by its distributors.

100V 82pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CC 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 82pF
Cap Ceramic 82pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0805
CAPACITOR, 82PF, C0G / NP0, 0805 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.