Yageo Group CC0603ZRY5V8BB224

SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603ZRY5V8BB224.

IHS

Datasheet14 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-39.96%

CAD Models

Download Yageo Group CC0603ZRY5V8BB224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.062
$ 0.062
Stock
444,256
162,739
162,739
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10F224ZA8NNND
SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Yageo GroupC0603C224Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL10F224ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL10F224ZO8NNNC
SMD Multilayer Ceramic Capacitor, 0.22 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
KYOCERA AVX0603YG224ZAT2A
0603 220 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
0603 0.22 uF 25 V ±20% Tolerance Y5V Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group CC0603ZRY5V8BB224 provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
25V 220nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 0.22Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603ZRY5V8BB224
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 25V Y5V -20% to 80% Pad SMD 0603 85C T/R
Chip Capacitor (MLCC) 0603 220nF -20~+80% 25V Y5V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.