Yageo Group CC0603JRX7R9BB472

Surface Mount Ceramic Multilayer Capacitor 0.0047uF 5% X7R 50V 0603 Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRX7R9BB472.

IHS

Datasheet26 pages3 years ago

element14 APAC

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.63%

CAD Models

Download Yageo Group CC0603JRX7R9BB472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.022
$ 0.022
Stock
4,668,839
807,852
807,852
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10B472JB8NNNC
50V 4.7nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B472JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603
Yageo GroupC0603C472J5RACTU
C0603C 4.7nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-5%
KYOCERA AVX06035C472JAT4A
Cap Ceramic 0.0047uF 50V X7R 5% SMD 0603 125°C Paper T/R
Yageo GroupC0603C472K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10%
50V 4.7nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0603JRX7R9BB472 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0047uF 5% X7R 50V 0603 Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603JRX7R9BB472; 4.7 nF; 0603; 50 V; 50 V
CAP CER 4700PF 50V X7R 0603 / 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.0047uF 50V X7R 5% Pad SMD 0603 125C T/R
Chip Capacitor (MLCC) 0603 4.7nF ±5% 50V X7R
Capacitor Ceramic 4700Pf, 50V, X7R, 5%, 0603; Capacitance:4700Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRX7R9BB472
Capacitance nF = 4.7 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.