Yageo Group CC0603JRX7R9BB121

50V 120pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRX7R9BB121.

IHS

Datasheet20 pages8 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.024
$ 0.076
Stock
83,726
9,659
Authorized Distributors
0
5
Capacitance
120 pF
120 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
900 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50V 120pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B121KB8NNNC
Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0402 120 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025C121KAT2A
0402 120 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 120PF 16V X7R 0201 / Cap Ceramic 120pF 16V X7R 10% Pad SMD 0201 125°C T/R
25V 120pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0603JRX7R9BB121 provided by its distributors.

50V 120pF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 120pF ±5% 50V X7R
CAP CER 120PF 50V X7R 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.