Yageo Group CC0603JRNPO9BN391

Surface Mount Ceramic Multilayer Capacitor 390pF 5% C0G 50V 0603 Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRNPO9BN391.

IHS

Datasheet15 pages2 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-36.20%

CAD Models

Download Yageo Group CC0603JRNPO9BN391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.02
$ 0.02
Stock
1,610,966
1,952,281
1,952,281
Authorized Distributors
6
6
6
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C391J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 5%
Samsung Electro-MechanicsCL10C391JB8NNNC
Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C391JB8NNND
Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 390 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 390pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C391J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 5%

Descriptions

Descriptions of Yageo Group CC0603JRNPO9BN391 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 390pF 5% C0G 50V 0603 Paper T/R
Avnet Japan
50V 390pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 390 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CC 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 390pF
Chip Capacitor (MLCC) 0603 390pF ±5% 50V C0G(NP0)
CAPACITOR, 0603, 390PF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:390pF; Capacitance Tolerance:± 5%; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238867; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0603; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V
Capacitance pF = 390 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.