Yageo Group CC0603GRNPO0BN560

100V 56pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603GRNPO0BN560.

IHS

Datasheet23 pages3 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+54.66%

CAD Models

Download Yageo Group CC0603GRNPO0BN560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.205
$ 0.205
Stock
153,232
531,388
531,388
Authorized Distributors
6
5
5
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
2 %
2 %
2 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0603 56 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C560J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0603 5%
KYOCERA AVX06035A560JAT2A
0603 56 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 56pF 5% C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C560JB8NNNC
Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A560JAT4A
Cap Ceramic 56pF 50V C0G 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CC0603GRNPO0BN560 provided by its distributors.

100V 56pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 56 pF 100 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 56pF 100V C0G 2% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 0603
CAPACITOR, 56PF, C0G / NP0, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.