Yageo Group CC0603FRNPO9BN152

MLCC Cap Ceramic 0.0015uF 50V C0G 1% SMD 0603 125C Paper T/R - Tape and Reel
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603FRNPO9BN152.

IHS

Datasheet15 pages2 years ago

HQonline

Farnell

Future Electronics

Inventory History

3 month trend:
-23.43%

CAD Models

Download Yageo Group CC0603FRNPO9BN152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.663
$ 0.663
Stock
825,218
136,182
136,182
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group CC0603FRNPO9BN152 provided by its distributors.

MLCC Cap Ceramic 0.0015uF 50V C0G 1% SMD 0603 125C Paper T/R - Tape and Reel
50V 1.5nF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 0.0015Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN152
Chip Capacitor (MLCC) 0603 1.5nF ±1% 50V C0G(NP0)
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NPO, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603
CERAMIC CAPACITOR ceramic capacitor 0.0015muF 30ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.