Yageo Group CC0603FRNPO9BN150

50V 15pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603FRNPO9BN150.

IHS

Datasheet15 pages2 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-22.51%

CAD Models

Download Yageo Group CC0603FRNPO9BN150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.129
$ 0.129
Stock
1,109,273
47,170
47,170
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0603 15 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 100V C0G 1% Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15pF 50volts C0G 1%
Yageo GroupC0603C150J5GACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 50volts 15pF C0G 5%
50V 15pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C150K4GACTU
Cap Ceramic 15pF 16V C0G 10% Pad SMD 0603 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group CC0603FRNPO9BN150 provided by its distributors.

50V 15pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 15PF 50V C0G/NPO 0603 / 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 15 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 50V C0G 1% Pad SMD 0603 125C T/R
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR CC 50V 15pF ±1% C0G NP0
Chip Capacitor (MLCC) 0603 15pF ±1% 50V C0G(NP0)
Capacitor, 15Pf, C0G/Np0, 50V, 0603; Capacitance:15Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN150
Capacitance pF = 15 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.