Yageo Group CC0402MRX7R9BB102

50V 1nF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402MRX7R9BB102.

IHS

Datasheet26 pages3 years ago

Upverter

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-37.82%

CAD Models

Download Yageo Group CC0402MRX7R9BB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.015
$ 0.015
Stock
1,180,779
199,439
199,439
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX04025C102MAT2A
0402 1 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
TAIYO YUDENUMK105B7102MV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 1000 pF, ± 20 %, 0402, X7R, RoHS
KYOCERA AVX0402YC102MAT2A
0402 1 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B102KB5NNNC
50V 1nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105BJ102KV-F
CAPACITOR CERAMIC 1000PF, 50V, X5R, 10%, 0402; Capacitance:1000pF; Capacitance T

Descriptions

Descriptions of Yageo Group CC0402MRX7R9BB102 provided by its distributors.

50V 1nF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0402 125C T/R
1000pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Chip Capacitor (MLCC) 0402 1nF ±20% 50V X7R
FILM CAP, 1000PF, 50V, 0402; Capacitance:1000pF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:CC Series; Product Length:1mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.