Yageo Group CC0402DRNPO9BN5R6

50V 5.6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402DRNPO9BN5R6.

IHS

Datasheet15 pages2 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+15.65%

CAD Models

Download Yageo Group CC0402DRNPO9BN5R6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
1,103,381
1,337,129
1,337,129
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 5.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.6pF 50volts C0G +/-0.5pF
TAIYO YUDENUMK105CG5R6CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 5.6pF Tol 0.25pF C0G
TAIYO YUDENUMK105CG5R6DV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6pF 50V C0G 0402 +/-.5pF Gen Purp
50V 5.6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0402DRNPO9BN5R6 provided by its distributors.

50V 5.6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5.6 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.6pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 5.6e-06uF, Surface Mount, 0402
CAP CER 5.6PF 50V C0G/NPO 0402
Capacitor Ceramic 5.6Pf 50V, C0G, 0.5Pf, 0402; Capacitance:5.6Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402DRNPO9BN5R6

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.