Yageo Group CC0201MRX6S5BB474

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201MRX6S5BB474.

IHS

Datasheet11 pages3 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-17.57%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.034
Stock
795,509
231,197
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group CC0201MRX6S5BB474 provided by its distributors.

Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201
Cap, 0.47Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201MRX6S5BB474
0.47uF 20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
CAP, 0.47UF, 6.3V, MLCC, 0201;
470nF ¡À20% X6S 6.3V 0201 600¦Ìm*300¦Ìm
CC0201MRX6S5BB474, YAGEO / YAGEO AMERICA
电容, 0.47UF, 6.3V, 多层陶瓷电容, 0201;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.