Yageo Group CC0201KRX7R9BB331

50V 330pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201KRX7R9BB331.

IHS

Datasheet26 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+42.25%

CAD Models

Download Yageo Group CC0201KRX7R9BB331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.005
Stock
2,456,288
1,037,287
1,037,287
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 330 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0201 330 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0201 330 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Case:C0603, T.C:X7R, Voltage:1H, Cap Value:331, Tol:M, Thickness:0.3, E series: 6
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X7R ±20% 330pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201

Descriptions

Descriptions of Yageo Group CC0201KRX7R9BB331 provided by its distributors.

50V 330pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 330PF 50V X7R 0201 / 330 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125C Automotive T/R
0201 330 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201
Cap Ceramic 330pF 50V X7R 10% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 330pF ±10% 50V X7R
CAPACITOR, 0201, 330PF, 50V, X7R; Dielectric Characteristic:X7R; Capacitance:330pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Series:2238588; Capacitor Case Style:0201; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0201; External Depth:0.3m; External Length / Height:0.6mm; External Width:0.3mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.