Yageo Group C0603X103K1RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex AEC-Q200
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X103K1RACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Electro Sonic

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-15.52%

CAD Models

Download Yageo Group C0603X103K1RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.014
$ 0.014
Stock
891,274
22,579,204
22,579,204
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX06031C103KAT2A
Cap MLCC SMD 0603 100V X7R 10000pF ±10% Commercial Ti/Sn Plated 7T/R"
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% AEC-Q200
KYOCERA AVX06031C103K4T2A
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031C103K4Z2A
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603X103K1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex AEC-Q200
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 100V X7R 10% SMD 0603 125°C Punched Paper T/R
Avnet Japan
Chip Capacitance (Mlcc) 0603 10nF ±10% 100V X7R
0603 (1608Metric) SMD Auto X7R Flex 100V 10000pF ±10% X7R
Cap, 0.01Μf, 100V, 10%, X7R, 0603; Capacitance:10000Pf; Voltage Rating:100V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 X Series Ft-Cap; Operating Rohs Compliant: Yes |Kemet C0603X103K1RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.