Yageo Group AT1206BRD07150RL

Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT1206BRD07150RL.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AT1206BRD07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.122
$ 0.122
Stock
33,919
259,036
259,036
Authorized Distributors
5
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group AT1206BRD07150RL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Chip Resistor Automotive Grade Thin Film 1206 150Ohm 0.1% Paper T/R
Res, 150R, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo AT1206BRD07150RL
Thin Film Resistors - SMD 1206 150Ohms 0.1% 25PPM 150Ohms AECQ2
RES SMD 150 OHM 0.1% 1/4W 1206
SMD Resistor 1206 150Ω ±0.1% 250mW ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.