Yageo Group AT0805BRD0749K9L

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD0749K9L.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Inventory History

3 month trend:
+65.64%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.055
$ 0.055
Stock
66,688
323,107
323,107
Authorized Distributors
3
6
6
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA6AEB4992V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity6-2176093-6
Res Thin Film 0805 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD0749K9L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 49.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Molded SMD Automotive Medical Paper T/R
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES 49.9K OHM 0.1% 1/8W 0805

Descriptions

Descriptions of Yageo Group AT0805BRD0749K9L provided by its distributors.

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thin Film 0805 49.9kOhm 0.1% Paper T/R
AT 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 49.9kOhm 0.125W 1/8W
RES SMD 49.9K OHM 0.1% 1/8W 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.