Yageo Group AT0805BRD07499RL

Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD07499RL.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
30,526
203,877
203,877
Authorized Distributors
4
6
6
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB4990V
Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0805B499RE1
Res Thin Film 0805 499 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0805BRD07499RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 499Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B499RE1
Res Thin Film 0805 499 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity8-2176091-9
Res Thin Film 0805 499 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AT0805BRD07499RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AT 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 499Ohm 0.125W 1/8W
Thin Film Resistors - SMD 0805 499Ohms 0.1% 25PPM 125mW AEC-Q200
RES SMD 499 OHM 0.1% 1/8W 0805
SMD Resistor 0805 499Ω ±0.1% 1/8W ±25ppm/℃
RES, 499R, 0.1%, 0.125W, THIN FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.