Yageo Group AT0805BRD07150KL

Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD07150KL.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.54%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.056
$ 0.056
Stock
63,402
1,177,510
1,177,510
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-6AEB154V
Res Thin Film 0805 150K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 150K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRD07150KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 150kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176094-1
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AT0805BRD07150KL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thin Film 0805 150kOhm 0.1% Paper T/R
RES SMD 150K OHM 0.1% 1/8W 0805
High Precision Chip Fixed Resistors 0805 150KΩ ±0.1% 1/8W ±25ppm/℃
0805 (2012Metric) AT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 150kOhm ±25ppm/C
RES, 150K, 0.1%, 0.125W, THIN FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.