Yageo Group AT0805BRD0712K4L

Fixed Resistor, Thin Film, 0.125W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD0712K4L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
Stock
1
154,606
154,606
Authorized Distributors
2
6
6
Resistance
12.4 kΩ
12.4 kΩ
12.4 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group AT0805BRD0712K4L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thin Film 0805 12.4kOhm 0.1% Paper T/R
RES SMD 12.4K OHM 0.1% 1/8W 0805
RES, 12K4, 0.1%, 0.125W, THIN FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.