Yageo Group AT0603FRE07330RL

Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603FRE07330RL.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
+71.43%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.008
Stock
1,465,100
1,305,174
Authorized Distributors
4
6
Resistance
330 Ω
330 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group AT0603FRE07330RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 330Ohm 1% Paper T/R
Res Thin Film 0603 330 Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Thin Film Resistors - SMD 0603 330Ohms 1% 50PPM 330Ohms AECQ2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.