Yageo Group AT0603DRD074K02L

Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD074K02L.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.044
$ 0.025
Stock
100
681,344
Authorized Distributors
2
6
Resistance
4.02 kΩ
4.02 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603DRD074K02L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 4.02kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED432V
Res Thin Film 0603 4.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED392V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 3,900 OHM
Yageo GroupRT0603DRD074K22L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 4.22kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD073K9L
Res Thin Film 0603 3.9K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED4221V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,220 OHM

Descriptions

Descriptions of Yageo Group AT0603DRD074K02L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 4.02kOhm 0.5% Paper T/R
RES SMD 4.02KOHM 0.5% 1/10W 0603
Thin Film Resistors - SMD 4.02 Kohms 0.5% Tol. AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.