Yageo Group AT0603DRD07287RL

Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD07287RL.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.044
$ 0.035
Stock
1
10,530
Authorized Distributors
2
5
Resistance
287 Ω
287 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603DRD07300RL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 300Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED301V
Res Thin Film 0603 300 Ohm 0.5% 1/10W 25ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRD07301RL
Res Thin Film 0603 301 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED271V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 270 OHM
Yageo GroupRT0603DRD07270RL
Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED2740V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 274 OHM

Descriptions

Descriptions of Yageo Group AT0603DRD07287RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 287Ohm 0.5% Paper T/R
RES SMD 287 OHM 0.5% 1/10W 0603
AT0603DRD07287RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.