Yageo Group AT0603BRD074K32L

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.32kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD074K32L.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.047
$ 0.047
Stock
35,318
185,209
185,209
Authorized Distributors
4
6
6
Resistance
4.32 kΩ
4.32 kΩ
4.32 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB4321V
Res Thin Film 0603 4.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD074K32L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.32kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B4K32E1
Res Thin Film 0603 4.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-2176088-7
Res Precision High Power Thin Film 0603 4.32k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP6-2176088-7
Res Precision High Power Thin Film 0603 4.32k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
PanasonicERA3AEB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0603BRD074K32L provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.32kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 4320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 4.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Epoxy Pad SMD Automotive T/R
SMD Resistor 0603 4.32KΩ ±0.1% 1/10W ±25ppm/℃
RES SMD 4.32KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.