Yageo Group AT0603BRD073K32L

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3.32kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD073K32L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-36.37%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.039
$ 0.039
Stock
125,998
423,979
423,979
Authorized Distributors
6
6
6
Resistance
3.32 kΩ
3.32 kΩ
3.32 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB3321V
Res Thin Film 0603 3.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD073K32L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3.32kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B3K32E1
Res Thin Film 0603 3.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879219-8
Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-2176088-6
Res Precision High Power Thin Film 0603 3.32k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603BRD073K32L provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3.32kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thin Film 0603 3.32kOhm 0.1% Paper T/R
Res Thin Film 0603 3.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 3.32kOhm 0.1W 1/10W
RES SMD 3.32KOHM 0.1% 1/10W 0603
Res, 3K32, 0.1%, 0.1W, Thin Film, 0603; Resistance:3.32Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603BRD073K32L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.