Yageo Group AT0603BRD0735K7L

Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD0735K7L.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.108
$ 0.047
$ 0.047
Stock
1
137,812
137,812
Authorized Distributors
2
6
6
Resistance
35.7 kΩ
35.7 kΩ
35.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AEB3572V
Res Thin Film 0603 35.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0735K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 35.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B35K7E1
Res Thin Film 0603 35.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP4-2176089-9
Fixed Resistor, Thin Film, 0.166W, 35700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-2176089-9
Fixed Resistor, Thin Film, 0.166W, 35700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603BRD0735K7L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 35.7kOhm 0.1% Paper T/R
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 35.7kOhm 0.1W 1/10W
RES SMD 35.7KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.