| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2106CT-ND | 1,865 | 1 | Cut Tape | ||||||||
| TTI | AT0402FRE0733R2L | 0 | 10K | Tape & Reel | 10h | |||||||
| Newark | AT0402FRE0733R2L | 0 | 10K | Tape & Reel | ||||||||
| Avnet | AT0402FRE0733R2L | 0 | 10K | 9h | ||||||||
| TTI Asia | AT0402FRE0733R2L | Contact | 11h |
Download datasheets and manufacturer documentation for Yageo Group AT0402FRE0733R2L.
Download Yageo Group AT0402FRE0733R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AT0402FRE0733R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AT0402FRE0733R2L.