Yageo Group AT0402FRE071K5L

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402FRE071K5L.

IHS

Datasheet9 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+8.66%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.01
Stock
75,122
16,600,794
Authorized Distributors
3
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group AT0402FRE071K5L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res, 1K5, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo AT0402FRE071K5L
1.5K¦¸ ¡À1% 62.5mW ¡À50ppm/¡æ 0402 1mm*500¦Ìm*300¦Ìm
电阻, 1K5, 1%, 0.063W, 薄膜, 0402;
AT0402 1,5K 1% 0,0625W TK50 AUTOMO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.