Yageo Group AT0402BRD071K87L

Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402BRD071K87L.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.108
Stock
10,100
1,222
Authorized Distributors
1
6
Resistance
1.87 kΩ
1.87 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group AT0402BRD071K87L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor Automotive Grade Thin Film 0402 1.87kOhm 0.1% Paper T/R
RES SMD 1.87KOHM 0.1% 1/16W 0402
AT0402BRD071K87L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.