Yageo Group AF124-JR-0733RL

AF Series 0402 x 4 33 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor Array
$ 0.021
Production

Price and Stock

DistributorSKUMinPkg
TTIAF124-JR-0733RL300,00010KTape & Reel
12h
NewarkAF124-JR-0733RL010KCut Tape
Future ElectronicsAF124-JR-0733RL010KTape & Reel
AvnetAF124-JR-0733RL010K
11h
TTI EuropeAF124-JR-0733RL010KTape & Reel
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF124-JR-0733RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+315%

CAD Models

Download Yageo Group AF124-JR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB-28V330JX
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-28V360JX
Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-28V300JX
Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupTC124-JR-0736RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Yageo GroupTC124-JR-0730RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408

Descriptions

Descriptions of Yageo Group AF124-JR-0733RL provided by its distributors.

AF Series 0402 x 4 33 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor Array
4 ±5% 33Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Res, 4Resistor, 33R, 5%, 50V, 0804; Resistance:33Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-0733RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF124JR0733RL