Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V300JX

Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V300JX.

IHS

Datasheet8 pages5 years ago

Panasonic

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-33.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC124-JR-0730RL
Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
RES NTWK ARRAY 30 OHM 1/16W 5% 0603 4 ELEMENT SMD
RES NTWK ARRAY 30 OHM 1/16W 5% 0402 4 ELEMENT SMD
Yageo GroupYC164-JR-0730RL
Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741X083300JP
74X Series 4 Element 30 O ±5 % Case 0402 x 4 SMT Chip Resistor Array
PanasonicEXB-28V270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic EXB-28V300JX provided by its distributors.

Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
Resistor Array, Chip, 0804, 4 elements 30ohm, 7in
RESISTOR,CVEX ARRAY,0402X4, 30R 5%; Resistance: 30ohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po
RESISTOR,CVEX ARRAY,0402X4, 30R 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating per Element:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0402 [1005 Metric]; SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:(Not Available); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V300JX.
  • EXB28V300JX
  • EXB28V300JX.