Yageo Group AF0805JR-073R9L

Anti-Sulfurated Chip Resistor Thick Film 0805 3.9Ohm 5% Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0805JR-073R9L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.006
$ 0.006
Stock
1
12,186,900
12,186,900
Authorized Distributors
1
6
6
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-073R9L
Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 3.9 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805JR-073R9L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 3.9 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AF0805JR-073R9L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0805 3.9Ohm 5% Paper T/R
AF Series 0805 3.9 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
AF0805JR-073R9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.