Yageo Group AF0805JR-073KL

Anti-Sulfurated Chip Resistor Thick Film 0805 3kOhm 5% Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0805JR-073KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AF0805JR-073KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
14,161
5,461,569
5,461,569
Authorized Distributors
4
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805JR-073KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 3kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-073KL
Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-103KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRGH0805J3K3
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRGH0805J2K7
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRGH0805J3K3
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AF0805JR-073KL provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0805 3kOhm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR AF 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 3kOhm ±100ppm/C
AF Series 0805 3 kOhm ±5 % 0.125 W ±100 ppm/°C Anti-Sulfurated Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0805JR073KL