Yageo Group AF0805JR-070RL

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0805JR-070RL.

IHS

Datasheet11 pages2 years ago
Datasheet10 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+327%

CAD Models

Download Yageo Group AF0805JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.009
$ 0.009
Stock
1,121,830
113,654,210
113,654,210
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
KOA SpeerRK73Z2ATTD
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device
KOA SpeerRK73Z2ATTED
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of Yageo Group AF0805JR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
Res Thick Film 0805 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
0805 (2012Metric) FIXED RESISTOR AF 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm Jumper
RES SMD 0 OHM JUMPER 1/8W 0805
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
AF Series 0805 JUMPER Anti-Sulfurated Chip Resistor
Thick Film Resistors - SMD 0ohm 150V +/- 5% 0805
Resistor, JUMPER, 2A, THICK FILM, 0805;
Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Ceramic; Power Rating:125mW; Current Rating:2A; Product Range:AF Series; Product Length:2mm; Product Width:1.25mm; Product Height:0.5mm; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0805JR070RL