Yageo Group AF0805FR-075M1L

Anti-Sulfurated Chip Resistor Thick Film 0805 5.1MOhm 1% Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0805FR-075M1L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.01
$ 0.01
Stock
20,000
868,454
868,454
Authorized Distributors
1
6
6
Resistance
5.1 MΩ
5.1 MΩ
5.1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.1MOhm 0.125W 1/8W
Yageo GroupRC0805FR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.6M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AF0805FR-075M1L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0805 5.1MOhm 1% Paper T/R
AF FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.1MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
AF Series 0805 75.1 MOhm ±1 % 0.125 W ±100 ppm/°C Anti-Sulfurated Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.