| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AF0603FR-076K8L | 5,000 | 10 | Cut Tape | ||||||||
| DigiKey | 13-AF0603FR-076K8LCT-ND | 1,798 | 1 | Cut Tape | ||||||||
| TTI Europe | AF0603FR-076K8L | 220,000 | 5K | Tape & Reel | 20h | |||||||
| Avnet | AF0603FR-076K8L | 0 | 5K | 19h | ||||||||
| TTI Asia | AF0603FR-076K8L | Contact | 8h |
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-076K8L.
Download Yageo Group AF0603FR-076K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group AF0603FR-076K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-076K8L.