
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-20LMCT-ND | 6,642 | 1 | Cut Tape | ||||||||
| TTI | AF0603FR-0720RL | 60,000 | 5K | Tape & Reel | 16h | |||||||
| Newark | AF0603FR-0720RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AF0603FR-0720RL | 0 | 5K | 3d | ||||||||
| Future Electronics | AF0603FR-0720RL | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-0720RL.
Download Yageo Group AF0603FR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AF0603FR-0720RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AF0603FR-0720RL.