Yageo Group AF0603FR-071K21L

Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0603FR-071K21L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
110,000
17,463,501
17,463,501
Authorized Distributors
6
6
6
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-071K21L
SMD Chip Resistor, 1.21 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupAC0603FR-071K21L
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 1.21 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
PanasonicERJ3EKF1211V
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0603FR-071K21L provided by its distributors.

Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Anti-Sulfurated Chip Resistor Thick Film 0603 1.21kOhm 1% Paper T/R
AF FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.21kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 1.21K OHM 1% 1/10W 0603
Thick Film Resistors - SMD 1.21kOhms 1/10W 0603 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.