Yageo Group AF0402JR-07180RL

Anti-Sulfurated Chip Resistor Thick Film 0402 180Ohm 5% Paper T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402JR-07180RL.

IHS

Datasheet11 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.012
$ 0.004
$ 0.004
Stock
1
3,803,079
3,803,079
Authorized Distributors
1
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402JR-07180RL
Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402JR-07180RL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res General Purpose Thick Film 0402 180 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-2GEJ181X
Res Thick Film 0402 180 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 180 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 180 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0402JR-07180RL provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0402 180Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 180 OHM 5% 1/16W 0402
AF0402JR-07180RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.