Yageo Group AF0402FR-077K15L

Anti-Sulfurated Chip Resistor Thick Film 0402 7.15kOhm 1% Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-077K15L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-59.26%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
148,774
2,929,006
2,929,006
Authorized Distributors
6
6
6
Resistance
7.15 kΩ
7.15 kΩ
7.15 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-2RKF7151X
Res Thick Film 0402 7.15K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-077K15L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 7.15kOhm 0.063W 1/16W
Res Thick Film 0402 7.15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-077K15L
Res Thick Film 0402 7.15K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 7.15K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ2RKF6491X
Res Thick Film 0402 6.49K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0402FR-077K15L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0402 7.15kOhm 1% Paper T/R
AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 7.15kOhm 0.063W 1/16W
AF Series 0402 7.15 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 7.15K OHM 1% 1/16W 0402
Thick Film Resistors - SMD 7.15kOhms 1/16W 0402 1% AEC-Q200
Res, 7K15, 1%, 0.063W, Thick Film, 0402; Resistance:7.15Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Yageo AF0402FR-077K15L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR077K15L