Yageo Group AF0402FR-0719K6L

Anti-Sulfurated Chip Resistor Thick Film 0402 19.6kOhm 1% Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-0719K6L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
90,200
19,733,289
19,733,289
Authorized Distributors
5
6
6
Resistance
19.6 kΩ
19.6 kΩ
19.6 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ2RKF1962X
Res Thick Film 0402 19.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0719K6L
Res Thick Film 0402 19.6K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 19.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0719K6L
Res Thick Film 0402 19.6K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 19.6kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKF1912X
Res Thick Film 0402 19.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0402FR-0719K6L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0402 19.6kOhm 1% Paper T/R
AF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 19.6kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 19.6K OHM 1% 1/16W 0402
Res, 19K6, 1%, 0.063W, Thick Film, 0402; Resistance:19.6Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Yageo AF0402FR-0719K6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR0719K6L