Yageo Group AF0402DR-0776K8L

Anti-Sulfurated Chip Resistor Thick Film 0402 76.8kOhm 0.5% Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402DR-0776K8L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Alternate Parts

Price @ 1000
$ 0.026
$ 0.007
Stock
1
20,000
Authorized Distributors
3
4
Resistance
76.8 kΩ
76.8 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402DR-0776K8L
Res Thick Film 0402 76.8K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0402DR-0775KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 75kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-0782KL
Res Thick Film 0402 82K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
PanasonicERJ-U02D7682X
Res Thkflm Anti-Sulfur 0402 76.8K Ohm 0.005 Smd Rohs Compliant: Yes
PanasonicERJ-U02D8062X
Res Thkflm Anti-Sulfur 0402 80.6K Ohm 0.005 Smd Rohs Compliant: Yes
PanasonicERJ-U02D7152X
ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 71.5kOhm 0.1W 1/10W

Descriptions

Descriptions of Yageo Group AF0402DR-0776K8L provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0402 76.8kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 76.8kOhms 1/16W 0402 0.5% AEC-Q200
RES SMD 76.8KOHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.