Yageo Group AF0201JR-076K8L

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 6.8kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201JR-076K8L.

IHS

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.006
$ 0.006
Stock
106,684
56,317
56,317
Authorized Distributors
4
6
6
Resistance
6.8 kΩ
6.8 kΩ
6.8 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group AF0201JR-076K8L provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 6.8kΩ 0201 Chip Resistor - Surface Mount ROHS
Anti-Sulfurated Chip Resistor Thick Film 0201 6.8kOhm 5% Paper T/R
AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 6.8kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 6.8K OHM 5% 1/20W 0201
Thick Film Resistors - SMD 6.8kOhms 1/20W 0201 5% AEC-Q200
SMD Resistor 0201 6.8KΩ ±5% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201JR076K8L