Yageo Group AF0201FR-07560KL

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 560kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201FR-07560KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.013
Stock
84,439
601,845
Authorized Distributors
1
3
Resistance
560 kΩ
560 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group AF0201FR-07560KL provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 560kΩ 0201 Chip Resistor - Surface Mount ROHS
AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 560kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
AF Series 0201 560 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Resistor
RES SMD 560K OHM 1% 1/20W 0201
SMD Resistor 0201 560KΩ ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201FR07560KL