Yageo Group AF0201FR-0730RL

Anti-Sulfurated Chip Resistor Thick Film 0201 30Ohm 1% Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201FR-0730RL.

IHS

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.016
Stock
89,949
7,825
Authorized Distributors
5
6
Resistance
30 Ω
30 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group AF0201FR-0730RL provided by its distributors.

Anti-Sulfurated Chip Resistor Thick Film 0201 30Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR AF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 30Ohm ±200ppm/C
SMD Resistor 0201 30Ω ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201FR0730RL