Yageo Group AF0201FR-071ML

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201FR-071ML.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-2.24%

CAD Models

Download Yageo Group AF0201FR-071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.006
$ 0.006
Stock
674,327
890,963
890,963
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1GNF1004C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071ML
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF1004C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAC0201FR-071ML
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0201FR-071ML provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
Anti-Sulfurated Chip Resistor Thick Film 0201 1MOhm 1% Paper T/R
AF FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 1MOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1e+06ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 1mOhms 1/20W 0201 1% AEC-Q200
SMD Resistor 0201 1MΩ ±1% 1/20W ±200ppm/℃
Thick film - AF Series 0201, 1%, 1M ohm
Res, 1M, 1%, 0.05W, Thick Film, 0201; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:Af Seriesrohs Compliant: Yes |Yageo AF0201FR-071ML

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201FR071ML