Yageo Group AC2512JK-07510RL

Res Thick Film 2512 510 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-07510RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+42.59%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.045
Stock
66,417
239,294
Authorized Distributors
6
6
Resistance
510 Ω
510 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512JK-07510RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 510Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07470RL
Res Thick Film 2512 470 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-07560RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 560Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J470R
Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric]
TE Connectivity / AMP6-1879501-7
Res Thick Film 2512 560 Ohm 5% 2W ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH2512J470R
Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric]

Descriptions

Descriptions of Yageo Group AC2512JK-07510RL provided by its distributors.

Res Thick Film 2512 510 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 510ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 510Ohm 5% Emboss T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 510Ohm 1W
Res, 510R, 5%, 1W, Thick Film, 2512; Resistance:510Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07510RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK07510RL