Yageo Group AC2512FK-079K09L

Fixed Resistor, Metal Glaze/Thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-079K09L.

IHS

Datasheet12 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.068
$ 0.068
Stock
20,949
78,001
78,001
Authorized Distributors
3
6
6
Resistance
9.09 kΩ
9.09 kΩ
9.09 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2512 9.09K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-079K09L
Thick Film Resistors - SMD 9.09 kOhms ±1% 1W Chip Resistor 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 8250ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 9.53K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-078K2L
Res Thick Film 2512 8.2K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-078K25L
8.25 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Descriptions

Descriptions of Yageo Group AC2512FK-079K09L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 9090ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 9.09kOhm 1% Emboss T/R
Thick Film Resistors - SMD 9.09kOhms 1W 2512 1% AEC-Q200
9.09K¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
AC2512FK-079K09L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.