Yageo Group AC2512FK-0730RL

Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0730RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-16.33%

CAD Models

Download Yageo Group AC2512FK-0730RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.066
$ 0.066
Stock
122,381
243,302
243,302
Authorized Distributors
6
6
6
Resistance
30 Ω
30 Ω
30 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512FK-0730RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 30Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF30R0U
Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1225 30 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0733RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 28.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2512FK-0730RL provided by its distributors.

Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 30Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 30ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 30Ohm 1% Emboss T/R
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 30Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0730RL