Yageo Group AC2512FK-072K7L

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2.7kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-072K7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.093
$ 0.068
$ 0.068
Stock
14,540
132,354
132,354
Authorized Distributors
2
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512FK-072K7L
Res Thick Film 2512 2.7K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ1TNF2701U
Res Thick Film 2512 2.7K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 2.49K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 2.74K Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 2512 2.61K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-072K49L
Res Thick Film 2512 2.49K Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2512FK-072K7L provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2.7kΩ 2512 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2512 2.7kOhm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 2.7kOhm 1W
Thick Film Resistors - SMD 2.7kOhms 1W 2512 1% AEC-Q200
SMD Resistor 2512 2.7KΩ ±1% 1W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK072K7L