Yageo Group AC2512FK-0727RL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0727RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.05%

CAD Models

Download Yageo Group AC2512FK-0727RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.068
$ 0.068
Stock
279,319
640,291
640,291
Authorized Distributors
6
6
6
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0727RL
1W Thick Film Resistors ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 24.3 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 27.4 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0724R9L
Res, 24.9R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-0724R9L

Descriptions

Descriptions of Yageo Group AC2512FK-0727RL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 27ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 27Ohm 1W
Res, 27R, 1%, 1W, Thick Film, 2512; Resistance:27Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-0727RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0727RL